TE Connectivity W67 W67 Circuit Breaker -, 3A Current Rating 1-Pole, Panel Mount
- RS Stock No.:
- 679-520
- Mfr. Part No.:
- 7-1393252-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 4 units)*
$433.73
(exc. GST)
$477.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $433.73 | $108.433 |
*price indicative
- RS Stock No.:
- 679-520
- Mfr. Part No.:
- 7-1393252-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 3A | |
| Product Type | Circuit Breaker | |
| Series | W67 | |
| Number of Poles | 1 | |
| Range | W67 | |
| Width | 1.64mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| Tripping Mechanism | Magnetic | |
| Reset Actuator Type | Toggle | |
| Height | 50.8mm | |
| Rated AC Voltage | 415V | |
| Standards/Approvals | UL | |
| Breaking Capacity | 5kA | |
| Break Time | 0.15 to 1.5 Sec | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 3A | ||
Product Type Circuit Breaker | ||
Series W67 | ||
Number of Poles 1 | ||
Range W67 | ||
Width 1.64mm | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
Tripping Mechanism Magnetic | ||
Reset Actuator Type Toggle | ||
Height 50.8mm | ||
Rated AC Voltage 415V | ||
Standards/Approvals UL | ||
Breaking Capacity 5kA | ||
Break Time 0.15 to 1.5 Sec | ||
- COO (Country of Origin):
- MX
The TE Connectivity Magnetic Trip Circuit Breaker is engineered for precise overcurrent protection in high-voltage systems. It utilizes a magnetic tripping mechanism that responds swiftly to fault conditions, ensuring safety and reliability. With a white actuator and non-illuminated design, it offers a clean aesthetic for integration into various control panels operating at 240 to 415 VAC.
Series trip circuit function for direct fault interruption
Magnetic actuation for fast and accurate response to overcurrent
Supports operating voltage range from 240 to 415 VAC
Related links
- TE Connectivity W67 W67 Circuit Breaker - 1-Pole 30A Current Rating 415V
- TE Connectivity W67 W67 Circuit Breaker - 1-Pole 15A Current Rating 65 V
- TE Connectivity W67 W67 Circuit Breaker - 1-Pole 2A Current Rating 65 V
- TE Connectivity W67 Thermal Circuit Breaker - 1-Pole 30A Current Rating 250V ac, 50 V dc
- TE Connectivity W6 Circuit Breaker - 3-Pole 20A Current Rating 415V ac
- TE Connectivity W92 W92 Circuit Breaker - 2-Pole 50A Current Rating 277V
- TE Connectivity Potter & Brumfield Circuit Breaker - 2-Pole 20A Current Rating 277V ac
- TE Connectivity Potter & Brumfield W28 Thermal Magnetic Circuit Breaker - 1-Pole 3A Current Rating 250V
