TE Connectivity 0.5 → 50 A W23 Thermal Circuit Breaker -, 40A Current Rating 1-Pole, Direct
- RS Stock No.:
- 782-7953
- Distrelec Article No.:
- 303-50-952
- Mfr. Part No.:
- W23-X1A1G-40
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 25 more to save $25.50
View bulk pricing optionsSubtotal (1 unit)*
$85.46
(exc. GST)
$94.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $85.46 | - |
| 25 - 49 | $84.44 | $25.50 |
| 50 - 149 | $82.49 | $148.50 |
| 150 + | $80.25 | $781.50 |
*price indicative
- RS Stock No.:
- 782-7953
- Distrelec Article No.:
- 303-50-952
- Mfr. Part No.:
- W23-X1A1G-40
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 40A | |
| Product Type | Thermal Circuit Breaker | |
| Range | 0.5 → 50 A | |
| Series | W23 | |
| Number of Poles | 1 | |
| Width | 17.52mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Mount Hole Size | 18.8 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | May trip between 101% and 134%, Must trip at 135% in one hour, Trip-free operation | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | CE, RoHS | |
| Depth | 2.035mm | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 1kA | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 40A | ||
Product Type Thermal Circuit Breaker | ||
Range 0.5 → 50 A | ||
Series W23 | ||
Number of Poles 1 | ||
Width 17.52mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Mount Hole Size 18.8 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics May trip between 101% and 134%, Must trip at 135% in one hour, Trip-free operation | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals CE, RoHS | ||
Depth 2.035mm | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 1kA | ||
Break Time Medium | ||
TE Connectivity - W23 Series
Related links
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 7.5A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 20A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 2A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 30A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 25A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 35A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 5A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 40A Current Rating 240V ac, 50 V dc
