TE Connectivity W92 W92 Circuit Breaker -, 50A Current Rating 2-Pole, Panel Mount
- RS Stock No.:
- 680-182
- Mfr. Part No.:
- 8-1393254-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$557.04
(exc. GST)
$612.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $557.04 |
*price indicative
- RS Stock No.:
- 680-182
- Mfr. Part No.:
- 8-1393254-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 50A | |
| Product Type | Circuit Breaker | |
| Range | W92 | |
| Series | W92 | |
| Number of Poles | 2 | |
| Width | 19.05mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Screw | |
| Mount Hole Size | 38.6 x 52.45 mm | |
| Tripping Mechanism | Series Trip | |
| Reset Actuator Type | Toggle | |
| Rated AC Voltage | 277V | |
| Height | 63.5mm | |
| Break Time | 2.2 to 20 Sec | |
| Breaking Capacity | 5kA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 50A | ||
Product Type Circuit Breaker | ||
Range W92 | ||
Series W92 | ||
Number of Poles 2 | ||
Width 19.05mm | ||
Mount Type Panel Mount | ||
Terminal Type Screw | ||
Mount Hole Size 38.6 x 52.45 mm | ||
Tripping Mechanism Series Trip | ||
Reset Actuator Type Toggle | ||
Rated AC Voltage 277V | ||
Height 63.5mm | ||
Break Time 2.2 to 20 Sec | ||
Breaking Capacity 5kA | ||
- COO (Country of Origin):
- MX
The TE Connectivity Magnetic Circuit Breaker designed to provide overcurrent protection in series trip configurations. It has a 50A current rating and operates at 277 VAC, offering reliable protection for electrical systems. It has an adjustable trip time between 2.2 to 20 seconds, ensuring quick reaction to faults. The breaker also features a 5000A interrupt capacity, making it Ideal for demanding electrical applications.
Black toggle actuator
2 pole configuration
Compact design for efficient system integration
Related links
- TE Connectivity Potter & Brumfield Circuit Breaker - 2-Pole 20A Current Rating 277V ac
- TE Connectivity Potter & Brumfield W54 Thermal Magnetic Circuit Breaker - 1-Pole 50A Current Rating
- ETA High Performance Thermal Circuit Breaker 4130 Thermal Circuit Breaker - 1-Pole 50A Current Rating
- Sensata / Airpax Airpax IELHK11 Thermal Circuit Breaker - 2-Pole, 50A Current Rating
- Sensata / Airpax Airpax IEG66 Thermal Circuit Breaker - 2-Pole, 50A Current Rating
- TE Connectivity W23 Thermal Circuit Breaker - 1-Pole 50A Current Rating 240V ac, 50 V dc
- TE Connectivity W67 W67 Circuit Breaker - 1-Pole 30A Current Rating 415V
- TE Connectivity W67 W67 Circuit Breaker - 1-Pole 3A Current Rating 415V
