TE Connectivity W67 Thermal Circuit Breaker -, 30A Current Rating 1-Pole, Direct

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$199.96

(exc. GST)

$219.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$199.96
25 - 49$195.61
50 - 149$191.33
150 - 749$187.14
750 +$183.00

*price indicative

RS Stock No.:
782-7887
Mfr. Part No.:
W67-X2Q12-30
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

30A

Product Type

Thermal Circuit Breaker

Number of Poles

1

Series

W67

Width

19.05mm

Mount Type

Direct

Terminal Type

Screw

Mount Hole Size

18.8 mm

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

Tripping Characteristics

May trip between 101% and 134%, Must trip at 125% of rated load

Rated AC Voltage

250V ac

Standards/Approvals

RoHS, CE

Depth

50.55mm

Height

68.69mm

Break Time

Medium

Breaking Capacity

1kA

Rated DC Voltage

50V dc

COO (Country of Origin):
MX

TE Connectivity - W67 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy