Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 10A Current Rating 2-Pole, DIN Rail

Subtotal (1 pack of 3 units)*

$707.85

(exc. GST)

$778.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$707.85$235.95

*price indicative

RS Stock No.:
135-912
Mfr. Part No.:
0915069
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

10A

Product Type

Thermal Magnetic Circuit Breaker

Number of Poles

2

Range

TMC

Series

TMC

Width

25mm

Mount Type

DIN Rail

Mount Hole Size

35 mm

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Tripping Characteristics

Type F1

Depth

96mm

Height

82.5mm

Standards/Approvals

UL 1077, UL, VDE Zeichengenehmigung, CSA, RoHS, EAC, EN 60934

Rated AC Voltage

250V ac

Rated DC Voltage

65V dc

Breaking Capacity

2kA

Break Time

Instantaneous

COO (Country of Origin):
DE
The Phoenix Contact Thermomagnetic device circuit breaker is a reliable and efficient solution for protecting electrical circuits. It features a compact design and is suitable for mounting on NS 32 or NS 35. With a rated voltage of 250 V AC and rated current of 10 A, it ensures reliable performance and protection. The breaker also has 1 N/O and 1 N/C contact for added flexibility and functionality. With its high short-circuit switching capacity of 800 A, it provides reliable protection in case of electrical faults. It is easy to install and operate, making it ideal for various applications.

Thermal-magnetic operation ensures reliable protection

1 N/O and 1 N/C contact for flexibility

High short-circuit switching capacity for safety

Rated voltage of 250 V AC and 10 A

Reliable performance with compact design

Easy installation and mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy