Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 10A Current Rating 1-Pole, DIN Rail
- RS Stock No.:
- 135-916
- Mfr. Part No.:
- 0914167
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
$707.83
(exc. GST)
$778.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $707.83 | $117.972 |
*price indicative
- RS Stock No.:
- 135-916
- Mfr. Part No.:
- 0914167
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 10A | |
| Range | TMC | |
| Series | TMC | |
| Number of Poles | 1 | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Rated AC Voltage | 65V ac | |
| Standards/Approvals | UL, RoHS, CSA, VDE Zeichengenehmigung, EAC, EN 60934, UL 1077 | |
| Depth | 96mm | |
| Height | 82.5mm | |
| Rated DC Voltage | 65V dc | |
| Breaking Capacity | 2kA | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 10A | ||
Range TMC | ||
Series TMC | ||
Number of Poles 1 | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Rated AC Voltage 65V ac | ||
Standards/Approvals UL, RoHS, CSA, VDE Zeichengenehmigung, EAC, EN 60934, UL 1077 | ||
Depth 96mm | ||
Height 82.5mm | ||
Rated DC Voltage 65V dc | ||
Breaking Capacity 2kA | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomagnetic device circuit breaker is a one-piece DIN rail module with a number of positions 1 and a connection method: Screw connection. It is designed for a wide range of applications and can handle a nominal current of 10 Amps. It ensures reliable protection against overloads and short circuits, and its compact design allows for easy installation on a 35 mm DIN rail. With its high-quality construction and exceptional performance, it is an ideal choice for any circuit breaker application.
Compact design allows for space-efficient installation
10 A nominal current provides reliable protection
DIN rail mounting for easy setup and adjustment
High-quality construction for long-term performance
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 10A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 10A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 2.5A Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 3A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1.5A Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 8A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 300mA Current Rating 65V ac, 65 V
