Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 6A Current Rating 2-Pole, DIN Rail
- RS Stock No.:
- 135-508
- Mfr. Part No.:
- 0914866
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-508
- Mfr. Part No.:
- 0914866
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 6A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Number of Poles | 2 | |
| Series | TMC | |
| Range | TMC | |
| Width | 25mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Height | 82.5mm | |
| Depth | 96mm | |
| Standards/Approvals | RoHS, UL 1077, EN 60934, UL, VDE Zeichengenehmigung, EAC, CSA | |
| Rated AC Voltage | 65V ac | |
| Breaking Capacity | 2kA | |
| Break Time | Instantaneous | |
| Rated DC Voltage | 65V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 6A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Number of Poles 2 | ||
Series TMC | ||
Range TMC | ||
Width 25mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Height 82.5mm | ||
Depth 96mm | ||
Standards/Approvals RoHS, UL 1077, EN 60934, UL, VDE Zeichengenehmigung, EAC, CSA | ||
Rated AC Voltage 65V ac | ||
Breaking Capacity 2kA | ||
Break Time Instantaneous | ||
Rated DC Voltage 65V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomagnetic device circuit breaker designed to provide reliable circuit protection. With a fast blow feature, it ensures quick and effective response to overloads and short circuits. This circuit breaker features 2 positions, 1 normally open (N/O) contact, and 1 normally closed (N/C) contact, making it versatile and suitable for various applications. It can be easily mounted on NS 32 or NS 35, thanks to its universal foot. With a rated voltage of 65 V DC and a rated current of 6 A, it offers efficient performance. Its compact design and lightweight construction, weighing only 138.36 g, make it easy to install and handle. Made in Germany, this circuit breaker complies with international standards and regulations for quality and safety.
Universal foot for mounting
Compact design for easy installation and integration
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 6A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 6A Current Rating 250V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 4A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 16A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 5A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 1A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 3A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 300mA Current Rating 65V ac, 65 V
