Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 6A Current Rating 1-Pole, DIN Rail
- RS Stock No.:
- 135-435
- Mfr. Part No.:
- 0914141
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-435
- Mfr. Part No.:
- 0914141
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 6A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Number of Poles | 1 | |
| Series | TMC | |
| Range | TMC | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Standards/Approvals | UL, EAC, UL 1077, VDE Zeichengenehmigung, RoHS, CSA, EN 60934 | |
| Rated AC Voltage | 65V ac | |
| Depth | 96mm | |
| Height | 82.5mm | |
| Rated DC Voltage | 65V dc | |
| Breaking Capacity | 2kA | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 6A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Number of Poles 1 | ||
Series TMC | ||
Range TMC | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Standards/Approvals UL, EAC, UL 1077, VDE Zeichengenehmigung, RoHS, CSA, EN 60934 | ||
Rated AC Voltage 65V ac | ||
Depth 96mm | ||
Height 82.5mm | ||
Rated DC Voltage 65V dc | ||
Breaking Capacity 2kA | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Thermomagnetic Device Circuit Breaker is a versatile and reliable circuit breaker designed for electrical installations. This high-quality device offers 6 A nominal current and features automatic device fuse type. With a compact DIN rail module design and one-piece construction, it is easy to install and provides excellent performance. The thermomagnetic tripping method ensures reliable protection against short circuits and overloads. The breaker has a rated voltage of 65 V DC and a rated short-circuit switching capacity of 2500 A. With its durable construction and efficient operation it is the perfect choice for various applications.
Compact design for easy installation and integration
Universal foot for mounting
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Suitable for various applications that require reliable circuit protection
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 6A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 6A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 6A Current Rating 250V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1.5A Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 10A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 2.5A Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 3A Current Rating 65V ac, 65 V dc
