Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 500mA Current Rating 2-Pole, DIN Rail
- RS Stock No.:
- 135-499
- Mfr. Part No.:
- 0914769
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-499
- Mfr. Part No.:
- 0914769
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 500mA | |
| Series | TMC | |
| Number of Poles | 2 | |
| Range | TMC | |
| Width | 25mm | |
| Mount Type | DIN Rail | |
| Mount Hole Size | 35 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Depth | 96mm | |
| Rated AC Voltage | 65V ac | |
| Height | 82.5mm | |
| Standards/Approvals | UL 1077, VDE Zeichengenehmigung, RoHS, UL, EAC, CSA, EN 60934 | |
| Breaking Capacity | 2kA | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 500mA | ||
Series TMC | ||
Number of Poles 2 | ||
Range TMC | ||
Width 25mm | ||
Mount Type DIN Rail | ||
Mount Hole Size 35 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Depth 96mm | ||
Rated AC Voltage 65V ac | ||
Height 82.5mm | ||
Standards/Approvals UL 1077, VDE Zeichengenehmigung, RoHS, UL, EAC, CSA, EN 60934 | ||
Breaking Capacity 2kA | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- DE
The Phoenix Contact is a thermomagnetic device circuit breaker designed for various applications. With a fast blow feature, it offers reliable protection and control. The breaker comes with 1 N/O contact and 1 N/C contact, making it suitable for different configurations. It has a universal foot for easy mounting on NS 32 or NS 35. The device has a rated current of 0.5A and a rated voltage of 65V DC, providing efficient performance. With its compact design and high-quality construction, this circuit breaker is a reliable choice for your electrical system.
Compact design for easy installation and integration
Universal foot for mounting
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Suitable for various applications that require reliable circuit protection
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 500mA Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 500mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 500mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 16A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 4A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 300mA Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 5A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 1A Current Rating 65V ac, 65 V dc
