Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 500mA Current Rating 1-Pole, DIN Rail
- RS Stock No.:
- 135-893
- Mfr. Part No.:
- 0914400
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-893
- Mfr. Part No.:
- 0914400
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 500mA | |
| Range | TMC | |
| Number of Poles | 1 | |
| Series | TMC | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Mount Hole Size | 35 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Standards/Approvals | EAC, VDE Zeichengenehmigung, EN 60934, RoHS, CSA, UL, UL 1077 | |
| Depth | 96mm | |
| Rated AC Voltage | 250V ac | |
| Height | 82.5mm | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 65V dc | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 500mA | ||
Range TMC | ||
Number of Poles 1 | ||
Series TMC | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Mount Hole Size 35 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Standards/Approvals EAC, VDE Zeichengenehmigung, EN 60934, RoHS, CSA, UL, UL 1077 | ||
Depth 96mm | ||
Rated AC Voltage 250V ac | ||
Height 82.5mm | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 65V dc | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomagnetic device circuit breaker designed for use in various applications. This compact circuit breaker features a 1-position design and is equipped with a normal blow, 1 N/O contact. Its universal foot allows for easy mounting on NS 32 or NS 35. With a rated voltage of 250V AC and 65V DC, this circuit breaker offers reliable protection for electrical circuits.
Universal foot for mounting
Compact design for easy installation and integration
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 500mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 500mA Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 500mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 300mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 200mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 600mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 16A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 250V ac, 65 V dc
