Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 500mA Current Rating 2-Pole, DIN Rail

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-514
Mfr. Part No.:
0914947
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

500mA

Product Type

Thermal Magnetic Circuit Breaker

Number of Poles

2

Series

TMC

Range

TMC

Width

25mm

Mount Type

DIN Rail

Terminal Type

Screw

Mount Hole Size

35 mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Tripping Characteristics

Type F1

Depth

96mm

Height

82.5mm

Standards/Approvals

RoHS, CSA, EAC, UL 1077, EN 60934, UL, VDE Zeichengenehmigung

Rated AC Voltage

250V ac

Break Time

Instantaneous

Rated DC Voltage

65V dc

Breaking Capacity

2kA

COO (Country of Origin):
DE
The Phoenix Contact thermomagnetic Device Circuit Breaker is a reliable and durable electrical circuit breaker that ensures the protection of your circuits. It is designed with a thermal-magnetic tripping method to quickly respond to overloads and short circuits. With a rated current of 0.5A and a rated voltage of 250V AC, this circuit breaker is suitable for use in various applications. The compact design and universal foot mounting allow for easy installation on NS 32 or NS 35 DIN rails. With a high short-circuit switching capacity of 400A, it provides reliable performance and safety. Enjoy the convenience and peace of mind that this Thermomagnetic Device Circuit Breaker offers.

Universal foot for mounting

Compact design for easy installation and integration

Thermal-magnetic circuit breaker for industrial applications

Provides efficient protection against overloads and short circuits

Complies with all necessary standards and regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy