LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac, 85 °C, -40 °C
- RS Stock No.:
- 274-0275
- Mfr. Part No.:
- LKM102/K3
- Brand:
- LKMelectronic
Subtotal (1 unit)*
$179.62
(exc. GST)
$197.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.62 |
*price indicative
- RS Stock No.:
- 274-0275
- Mfr. Part No.:
- LKM102/K3
- Brand:
- LKMelectronic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Product Type | Temperature Transmitter | |
| Input Type | K Type Thermocouple | |
| Output Type | 0/10 V | |
| Diameter | 44.5mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 1000°C | |
| Series | LKM | |
| Depth | 26.5mm | |
| Maximum Supply Voltage | 26V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61326-1 | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Product Type Temperature Transmitter | ||
Input Type K Type Thermocouple | ||
Output Type 0/10 V | ||
Diameter 44.5mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 1000°C | ||
Series LKM | ||
Depth 26.5mm | ||
Maximum Supply Voltage 26V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61326-1 | ||
- COO (Country of Origin):
- DE
The LKMelectronic analog transmitter for thermocouples according to DIN EN 60584 and DIN43510. It is suitable for direct connection to evaluation devices with voltage input such as PLCs or AD converter cards in PCs. The temperature compensation takes place in the transmitter itself. The transmitter type 102 is delivered calibrated according to customer specifications. Depending on the measuring range and the type of thermocouple, the adjustment is carried out in such a way that the occurring temperature errors are minimized. Smaller corrections can be carried out on site by means of a zero and span controller.
Operating temperature range -40 to 85 °C
Potting compound polyurethane
Related links
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 24V dc -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 35V dc -25 °C
- LKMelectronic LKM Temperature Transmitter Resistance Input 26V ac -40 °C
- LKMelectronic LKM Temperature Transmitter PT100 to PT1000 Input 26V ac -40 °C
