LKMelectronic LKM Temperature Transmitter Resistance Input 26V ac, 85 °C, -40 °C

Subtotal (1 unit)*

$225.52

(exc. GST)

$248.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.52

*price indicative

RS Stock No.:
274-0310
Mfr. Part No.:
LKM294
Brand:
LKMelectronic
Find similar products by selecting one or more attributes.
Select all

Brand

LKMelectronic

Product Type

Temperature Transmitter

Input Type

Resistance

Output Type

0/10 V

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Series

LKM

Depth

53mm

Maximum Supply Voltage

26V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN 61326-1

Hazardous Area Certification

No

COO (Country of Origin):
DE
The LKMelectronic Temperature Transmitter is a digital, configurable transmitter for mounting on the standard rail and can be set for various resistance sensors according to DIN EN 60751. It converts the temperature dependent resistance value of the sensor into a standard signal of 0 to 10V or inverse 10 to 0V. Four DIP switches can be used to set 16 different measuring ranges, one of which is freely programmable. Lead resistances are compensated by means of a four wire circuit. A three or two wire circuit can also be implemented.

Screw terminals clamp

Reverse polarity protected

Offset can be set by software

Emission and noise immunity acc. To EN 61326 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy