LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input, 85 °C, -25 °C

Subtotal (1 unit)*

$242.82

(exc. GST)

$267.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$242.82

*price indicative

RS Stock No.:
274-0280
Mfr. Part No.:
LKM211/K3
Brand:
LKMelectronic
Find similar products by selecting one or more attributes.
Select all

Brand

LKMelectronic

Input Type

K Type Thermocouple

Product Type

Temperature Transmitter

Output Type

4 to 20 mA

Minimum Temperature Input

0°C

Maximum Temperature Input

1000°C

Series

LKM

Depth

53mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

EN 61326-1

COO (Country of Origin):
DE
The LKMelectronic analog transmitter for mounting on the standard rail. It can be designed for various thermocouples according to DIN EN 60584 and DIN EN 43710. The temperature compensation takes place in the transmitter itself. The transmitter is delivered from the factory calibrated to customer specifications. Depending on the measuring range and thermocouple type, the adjustment is performed in such a way that the occurring temperature errors are minimized. A voltage-linear adjustment for further processing of the measured values in the PC or PLC can also be carried out.

Material polycarbonate

Clamping type screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy