Endress+Hauser TMT188 Temperature Transmitter Thermocouple Input 35V dc, 85 °C, -200 °C
- RS Stock No.:
- 267-9474
- Distrelec Article No.:
- 303-84-445
- Mfr. Part No.:
- TMT188-AKAFA
- Brand:
- Endress+Hauser
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$217.23
(exc. GST)
$238.95
(inc. GST)
- RS Stock No.:
- 267-9474
- Distrelec Article No.:
- 303-84-445
- Mfr. Part No.:
- TMT188-AKAFA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Temperature Transmitter | |
| Input Type | Thermocouple | |
| Output Type | Analogue | |
| Diameter | 44mm | |
| Minimum Temperature Input | -40°C | |
| Maximum Temperature Input | 85°C | |
| Series | TMT188 | |
| Depth | 22.5mm | |
| Maximum Supply Voltage | 35V dc | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, CE, CSA, RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Temperature Transmitter | ||
Input Type Thermocouple | ||
Output Type Analogue | ||
Diameter 44mm | ||
Minimum Temperature Input -40°C | ||
Maximum Temperature Input 85°C | ||
Series TMT188 | ||
Depth 22.5mm | ||
Maximum Supply Voltage 35V dc | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, CE, CSA, RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser transmitter is designed for the transformation of a thermocouple sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20 mA signal. This means fast, easy and cost saving temperature measuring as well as reliable and precise measured values for for a wide range of industry applications.
High accuracy in complete ambient temperature range
Marine approval
Galvanic isolation
Related links
- Endress+Hauser TMT188 Temperature Transmitter Thermocouple Input 35V dc -200 °C
- Endress+Hauser TMT188 Temperature Transmitter Thermocouple Input 35V -40 °C
- Endress+Hauser TMT188 Temperature Transmitter K Type Thermocouple Input 35V -40 °C
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input 35V -200 °C
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V -200 °C
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input 35V -40 °C
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input -40 °C
- Endress+Hauser iTEMP TMT82 Temperature Transmitter Thermocouple 85 °C, -40 °C

