Endress+Hauser TMT188 Temperature Transmitter K Type Thermocouple Input 35V, 100 °C, -40 °C
- RS Stock No.:
- 288-6117
- Distrelec Article No.:
- 304-27-078
- Mfr. Part No.:
- TMT188-BUALA
- Brand:
- Endress+Hauser
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-6117
- Distrelec Article No.:
- 304-27-078
- Mfr. Part No.:
- TMT188-BUALA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Input Type | K Type Thermocouple | |
| Product Type | Temperature Transmitter | |
| Output Type | Analogue | |
| Diameter | 44mm | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 1372°C | |
| Series | TMT188 | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA IS, GL (German Lloyd), ATEX, UL, EAC | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Input Type K Type Thermocouple | ||
Product Type Temperature Transmitter | ||
Output Type Analogue | ||
Diameter 44mm | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 1372°C | ||
Series TMT188 | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA IS, GL (German Lloyd), ATEX, UL, EAC | ||
- COO (Country of Origin):
- DE
The Endress+Hauser transmitter is designed for the transformation of a thermocouple (TC) sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20 mA signal. This means fast and easy temperature measuring as well as reliable and precise measured values for a wide range of industry applications.
High accuracy in complete ambient temperature range
Failure information in the event of sensor breakage or short circuit
Galvanic isolation
Marine approval
- RS Stock No. 2886580
- Mfr. Part No. TMT128-AKAGA
Each
$317.54
- RS Stock No. 3707776
- Mfr. Part No. LKM 101/K2
Each
$144.78
- RS Stock No. 3707782
- Mfr. Part No. LKM 101/K1
Each
$154.68
- RS Stock No. 1368671
- Mfr. Part No. 6334A2A
Each
$527.91
Related links
- Endress+Hauser TMT188 Temperature Transmitter Thermocouple Input 35V -40 °C
- Endress+Hauser TMT188 Temperature Transmitter Thermocouple Input 35V dc -200 °C
- LKMelectronic LKM 101 Temperature Transmitter K Type Thermocouple Input 35V -40 °C
- Jumo dTrans T05 Temperature Transmitter K Type Thermocouple Input 35V -40 °C
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input 35V -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 35V dc -25 °C
- WIKA T16.H Temperature Transmitter K Type Thermocouple Input -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -40 °C












