LKMelectronic LKM 211 Temperature Transmitter 35V, 85 °C, -40 °C

Subtotal (1 unit)*

$214.17

(exc. GST)

$235.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.17

*price indicative

RS Stock No.:
370-8050
Mfr. Part No.:
LKM 211/J2
Brand:
LKMelectronic
Find similar products by selecting one or more attributes.
Select all

Brand

LKMelectronic

Product Type

Temperature Transmitter

Output Type

4 to 20 mA

Minimum Temperature Input

0°C

Maximum Temperature Input

600°C

Series

LKM 211

Depth

53mm

Maximum Supply Voltage

35V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN 61326-1:2006EN 61326-2-3:2006DIN EN 60584

Hazardous Area Certification

No

COO (Country of Origin):
DE

LKM 211 / 213 / 214 — Transducer for PT100 and Thermocouples


Analogue temperature transducer for PT100 sensors and type J, K thermocouples

Housing: EMG25, polycarbonate

Sensor break and short-circuit detection

EMC according to EN 50081-1 and EN 50082-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy