WIKA T15.H Temperature Transmitter PT100 Input 30V, 85 °C, -40 °C
- RS Stock No.:
- 124-1488
- Mfr. Part No.:
- 46879562
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$255.23
(exc. GST)
$280.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.23 |
*price indicative
- RS Stock No.:
- 124-1488
- Mfr. Part No.:
- 46879562
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Output Type | 4 to 20 mA | |
| Diameter | 44mm | |
| Minimum Temperature Input | -40°C | |
| Maximum Temperature Input | 85°C | |
| Series | T15.H | |
| Depth | 22.5mm | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | TE 15.01 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Output Type 4 to 20 mA | ||
Diameter 44mm | ||
Minimum Temperature Input -40°C | ||
Maximum Temperature Input 85°C | ||
Series T15.H | ||
Depth 22.5mm | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals TE 15.01 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Wika T15 Digital Temperature Transmitter
Wika T-15 range of digital temperature transmitter specifically designed for Pt100 and Pt1000 sensors. The T-15 combines the known quick response of an analogue transmitter with the flexibility of configuration by means of PC.
Due to its flexibility and reliability the T-15 temperature transmitter is suited for a wide range of applications in the machine-building industry and plant construction.
Excellent EMC stability in accordance with the new EMC Standard (DIN EN 61326-2-3:2013)
Large clamping range (0.14 ... 2.5 mm²; AWG 24 ... 14)
Easy configuration via New WIKAsoft-TT software + MagWIK
Switch-On-Time < 3s
High measuring rate 5 MV/s (Pt100, 3-wire connection, Potentiometer)
- RS Stock No. 2690911
- Mfr. Part No. 14139419
Each
$208.43
- RS Stock No. 2690361
- Mfr. Part No. 45775498
Each
$208.41
- RS Stock No. 2690915
- Mfr. Part No. 14139908
Each
$447.16
- RS Stock No. 2690914
- Mfr. Part No. 14139906
Each
$232.80
Related links
- WIKA T15.H Temperature Transmitter PT100 Input 24V -40 °C
- WIKA T15.H Temperature Transmitter PT100 Input -40 °C
- WIKA T15.H Temperature Transmitter PT100 Input 24V -40 °C
- WIKA T15.H Temperature Transmitter PT100 Input, -40 °C
- GEORGIN TIXO Temperature Transmitter PT100 Input 30V -40 °C
- PR Electronics 5437 Temperature Transmitter PT100 Input 30V -50 °C
- Jumo dTRANS T03 Temperature Transmitter PT100 Input 30V 50 °C
- WIKA T15.R Rail DIN Temperature Transmitter PT100 Input -40 °C










