Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input 35V, 85 °C, -200 °C
- RS Stock No.:
- 267-9471
- Distrelec Article No.:
- 303-84-442
- Mfr. Part No.:
- TMT128-ATAKA
- Brand:
- Endress+Hauser
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$217.23
(exc. GST)
$238.95
(inc. GST)
- RS Stock No.:
- 267-9471
- Distrelec Article No.:
- 303-84-442
- Mfr. Part No.:
- TMT128-ATAKA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Input Type | Thermocouple | |
| Product Type | Temperature Transmitter | |
| Output Type | Analogue | |
| Minimum Temperature Input | -40°C | |
| Maximum Temperature Input | 85°C | |
| Series | TMT128 | |
| Depth | 112mm | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60529, UL, RoHS, IEC 61010, CSA, CE | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Input Type Thermocouple | ||
Product Type Temperature Transmitter | ||
Output Type Analogue | ||
Minimum Temperature Input -40°C | ||
Maximum Temperature Input 85°C | ||
Series TMT128 | ||
Depth 112mm | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60529, UL, RoHS, IEC 61010, CSA, CE | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser temperature transmitter is designed for the transformation of a TC sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20 mA signal. This means fast, easy and cost saving temperature measuring as well as reliable and precise measured values for for a wide range of industry applications
High accuracy in complete ambient temperature range
Ship building approval GL
Galvanic isolation
Related links
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input 35V -200 °C
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input 35V -40 °C
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input -40 °C
- Endress+Hauser TMT188 Temperature Transmitter Thermocouple Input 35V dc -200 °C
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V -200 °C
- Endress+Hauser TMT188 Temperature Transmitter Thermocouple Input 35V -40 °C
- LKMelectronic LKM 211 Temperature Transmitter Thermocouple Input 35V -40 °C
- Endress+Hauser TMT188 Temperature Transmitter K Type Thermocouple Input 35V -40 °C

