Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V, 85 °C, -200 °C

Subtotal (1 unit)*

$317.40

(exc. GST)

$349.14

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 9 unit(s), ready to ship from another location
Units
Per unit
1 +$317.40

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
267-9470
Distrelec Article No.:
303-84-441
Mfr. Part No.:
TMT127-A41FGA
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Temperature Transmitter

Input Type

PT100

Output Type

Analogue

Minimum Temperature Input

-40°C

Maximum Temperature Input

85°C

Series

TMT127

Depth

112mm

Maximum Supply Voltage

35V

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

ATEX

Standards/Approvals

UL, IEC 60529, CE, IEC 61010, RoHS, CSA

COO (Country of Origin):
DE
The Endress+Hauser temperature transmitter is designed for the transformation of an RTD Pt100 sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20 mA signal. This means fast, easy and cost saving temperature measuring as well as reliable and precise measured values for for a wide range of industry applications.

High accuracy in complete ambient temperature range

Ship building approval GL

Galvanic isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy