Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V, 85 °C, -200 °C
- RS Stock No.:
- 267-9469
- Distrelec Article No.:
- 303-84-440
- Mfr. Part No.:
- TMT127-A31FGA
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$317.40
(exc. GST)
$349.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $317.40 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$228.10
(exc. GST)
$250.91
(inc. GST)
- RS Stock No.:
- 267-9469
- Distrelec Article No.:
- 303-84-440
- Mfr. Part No.:
- TMT127-A31FGA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Output Type | Analogue | |
| Minimum Temperature Input | -40°C | |
| Maximum Temperature Input | 85°C | |
| Series | TMT127 | |
| Depth | 112mm | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | IEC 60529, IEC 61010, UL, CE, CSA, RoHS | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Output Type Analogue | ||
Minimum Temperature Input -40°C | ||
Maximum Temperature Input 85°C | ||
Series TMT127 | ||
Depth 112mm | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals IEC 60529, IEC 61010, UL, CE, CSA, RoHS | ||
- COO (Country of Origin):
- DE
The Endress+Hauser temperature transmitter is designed for the transformation of an RTD Pt100 sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20 mA signal. This means fast, easy and cost saving temperature measuring as well as reliable and precise measured values for for a wide range of industry applications.
High accuracy in complete ambient temperature range
Ship building approval GL
Galvanic isolation
Related links
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V -200 °C
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V -40 °C
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input -40 °C
- Endress+Hauser TMT128 Temperature Transmitter Thermocouple Input 35V -200 °C
- Endress+Hauser TMT188 Temperature Transmitter Thermocouple Input 35V dc -200 °C
- Endress+Hauser TMT80 Temperature Transmitter PT100 to PT1000 Input 35V -40 °C
- Endress+Hauser RMA42 Temperature Transmitter PT100 Input 35V
- Jumo dTrans T05 Temperature Transmitter PT100 Input 35V -40 °C

