Endress+Hauser iTEMP TMT82 Temperature Transmitter Thermocouple, RTD Input 42V dc, 85 °C, -40 °C
- RS Stock No.:
- 287-1880
- Mfr. Part No.:
- TMT82-AAA2AB1A1AAA1
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$807.51
(exc. GST)
$888.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $807.51 |
*price indicative
- RS Stock No.:
- 287-1880
- Mfr. Part No.:
- TMT82-AAA2AB1A1AAA1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Temperature Transmitter | |
| Input Type | Thermocouple, RTD | |
| Output Type | 4 to 20 mA | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | iTEMP TMT82 | |
| Maximum Supply Voltage | 42V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IECEX, CSA, EAC, ATEX | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Temperature Transmitter | ||
Input Type Thermocouple, RTD | ||
Output Type 4 to 20 mA | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series iTEMP TMT82 | ||
Maximum Supply Voltage 42V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IECEX, CSA, EAC, ATEX | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER highly reliable and accurate temperature transmitter designed for use in hazardous industrial processes. It features a dual-channel configuration and is SIL compliant, ensuring high safety standards. With its universal sensor inputs, such as thermocouples and RTDs, it can convert signals into stable and scalable 4 to 20 mA outputs with HART communication. The transmitter also includes smart sensor monitoring capability and diagnostic status information according to NAMUR NE 107, further enhancing process safety and uptime. With international approvals and a wide range of signal inputs, It is suitable for various applications, including marine installations and explosive-proof environments. Its compact design and versatile mounting options make it easy to install and integrate into existing systems.
Dual-channel temperature transmitter for industrial processes requiring high availability
SIL 2, SC3 certified for increased process safety and uptime
Universal signal inputs RTD, thermocouple, resistance, and voltage transmitters
HART 7 protocol for seamless communication
Suitable for use in hazardous areas with international approvals
Compact design with versatile mounting options for easy installation
Built-in smart sensor monitoring and diagnostic status information according to NAMUR NE 107
Wide operating temperature range and high accuracy
Long-term stability and robust construction for reliable measurements
Multiple housing options for different installation requirements
- RS Stock No. 2871884
- Mfr. Part No. TMT82-AAA2CC1A1AAA1
Each
$807.51
- RS Stock No. 2871886
- Mfr. Part No. TMT82-B4A2AB1A1AAA1LA
Each
$1,079.95
- RS Stock No. 2871885
- Mfr. Part No. TMT82-BAA2AB1A1AAA1LA
Each
$1,079.95
- RS Stock No. 2871887
- Mfr. Part No. TMT82-GAA2AB1A1AAA1LA
Each
$1,079.95
Related links
- Endress+Hauser iTEMP TMT82 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT82 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT162 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT84 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT71 Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT142B Temperature Transmitter Thermocouple 85 °C, -40 °C
- Endress+Hauser iTEMP TMT72 Temperature Transmitter RTD 85 °C, -40 °C












