Omron E5CC Panel Mount Controller 1 Input, 3 Output Solid State Relay 24V ac/dc PID Controller
- RS Stock No.:
- 265-1624
- Mfr. Part No.:
- E5CC-QX3D5M-007
- Brand:
- Omron
Subtotal (1 unit)*
$870.54
(exc. GST)
$957.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $870.54 |
*price indicative
- RS Stock No.:
- 265-1624
- Mfr. Part No.:
- E5CC-QX3D5M-007
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Solid State Relay | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 24V ac/dc | |
| Auxiliary Power Supply | 250 W | |
| Controlled Phases | 1 | |
| Display Type | 11 Segment Digital Display | |
| Standards/Approvals | UL 61010-1, CSA, cULus | |
| IP Rating | IP20, IP66 | |
| Length | 48mm | |
| Width | 48mm | |
| Series | E5CC | |
| Mount Type | Panel Mount | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Solid State Relay | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type PID Controller | ||
Maximum Supply Voltage 24V ac/dc | ||
Auxiliary Power Supply 250 W | ||
Controlled Phases 1 | ||
Display Type 11 Segment Digital Display | ||
Standards/Approvals UL 61010-1, CSA, cULus | ||
IP Rating IP20, IP66 | ||
Length 48mm | ||
Width 48mm | ||
Series E5CC | ||
Mount Type Panel Mount | ||
Panel Depth 60mm | ||
- COO (Country of Origin):
- ID
The Omron digital temperature controller provides large white PV display thats easier to read. Easy to use, from model selection to setup and operation. Models with push-In plus terminal blocks are added to line-up.
It provides high-speed sampling at 50 ms
It has short body with depth of only 60 mm
It provides easy connections to a PLC with program less communications
- RS Stock No. 2651620
- Mfr. Part No. E5CC-QX2ASM-000
Each
$668.71
- RS Stock No. 1065981
- Mfr. Part No. E5CC-QX2DBM-001
Each
$729.64
- RS Stock No. 7605318
- Mfr. Part No. E5CC-QX3D5M-001
Each
$753.23
- RS Stock No. 1065978
- Mfr. Part No. E5CC-QX2DBM-000
Each
$492.96
Related links
- Omron E5CC Panel Mount Controller 1 Input, 4 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount Controller 1 Input, 3 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount Controller 1 Input, 4 Output Solid State Relay 24V ac/dc PID Controller
- Omron E5CC Panel Mount Controller 1 Input, 3 Output Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac/dc PID Controller










