Omron E5CC Panel Mount Controller 1 Input, 4 Output Solid State Relay 24V ac/dc PID Controller

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
265-1621
Mfr. Part No.:
E5CC-QX2DBM-006
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Type

Solid State Relay

Product Type

Controller

Number of Inputs

1

Number of Outputs

4

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-200°C

Terminal Type

Push-in Plus

Control Type

PID Controller

Maximum Supply Voltage

24V ac/dc

Auxiliary Power Supply

250 W

Controlled Phases

1

Maximum Voltage

12V

Display Type

11 Segment Digital Display

IP Rating

IP20, IP66

Width

48mm

Standards/Approvals

CSA, cULus, UL 61010-1

Length

48mm

Series

E5CC

Mount Type

Panel Mount

Panel Depth

60mm

COO (Country of Origin):
CN
The Omron digital temperature controller provides large white PV display that’s easier to read. Easy to use, from model selection to setup and operation. Models with push-In plus terminal blocks are added to line-up.

It provides high-speed sampling at 50 ms

It has short body with depth of only 60 mm

It provides easy connections to a PLC with program less communications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy