Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- RS Stock No.:
- 106-5981
- Mfr. Part No.:
- E5CC-QX2DBM-001
- Brand:
- Omron
Subtotal (1 unit)*
$729.64
(exc. GST)
$802.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 left, shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $729.64 |
*price indicative
- RS Stock No.:
- 106-5981
- Mfr. Part No.:
- E5CC-QX2DBM-001
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Solid State Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 1 | |
| Maximum Current | 2A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID Controller | |
| Terminal Type | Push-in Plus | |
| Maximum Supply Voltage | 240V ac/dc | |
| Controlled Phases | 1 | |
| Digital Comms | RS485 | |
| Maximum Voltage | 250V | |
| Display Type | 11 Segment | |
| Width | 24mm | |
| Standards/Approvals | cULus:UL 61010-1/CSA C22.2 No.61010-1, EMC:EN61326-1, Korean wireless regulations (Radio law:KC Mark), EN55011, EN 61010-1 (IEC 61010-1) | |
| IP Rating | IP66, IP20, IP00 | |
| Length | 9mm | |
| Mount Type | Panel Mount | |
| Series | E5CC | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Solid State Relay | ||
Number of Inputs 3 | ||
Number of Outputs 1 | ||
Maximum Current 2A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID Controller | ||
Terminal Type Push-in Plus | ||
Maximum Supply Voltage 240V ac/dc | ||
Controlled Phases 1 | ||
Digital Comms RS485 | ||
Maximum Voltage 250V | ||
Display Type 11 Segment | ||
Width 24mm | ||
Standards/Approvals cULus:UL 61010-1/CSA C22.2 No.61010-1, EMC:EN61326-1, Korean wireless regulations (Radio law:KC Mark), EN55011, EN 61010-1 (IEC 61010-1) | ||
IP Rating IP66, IP20, IP00 | ||
Length 9mm | ||
Mount Type Panel Mount | ||
Series E5CC | ||
Panel Depth 60mm | ||
- COO (Country of Origin):
- CN
E5CC Digital Temperature Controller
Features and Benefits
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
Approvals
- RS Stock No. 1065978
- Mfr. Part No. E5CC-QX2DBM-000
- RS Stock No. 7605328
- Mfr. Part No. E5CC-QX3D5M-005
- RS Stock No. 7605318
- Mfr. Part No. E5CC-QX3D5M-001
- RS Stock No. 7605330
- Mfr. Part No. E5CC-QX3D5M-006
Related links
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac On-Off
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac On-Off










