Omron E5CC Panel Mount PID Temperature Controller 0 Input, 1 Output Solid State Relay 24V ac/dc PID Controller
- RS Stock No.:
- 760-5321
- Mfr. Part No.:
- E5CC-QX3D5M-003
- Brand:
- Omron
Subtotal (1 unit)*
$846.92
(exc. GST)
$931.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $846.92 |
*price indicative
- RS Stock No.:
- 760-5321
- Mfr. Part No.:
- E5CC-QX3D5M-003
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Solid State Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 0 | |
| Number of Outputs | 1 | |
| Maximum Current | 50A ac | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw Terminal block | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 24V ac/dc | |
| Controlled Phases | 2 | |
| Digital Comms | RS485 | |
| Maximum Voltage | 250V | |
| Display Type | 11 Segment | |
| IP Rating | IP66, IP20, IP00 | |
| Length | 9mm | |
| Width | 48mm | |
| Standards/Approvals | EN61000-4-6, EN61000-4-11, EN61000-4-4, EN61000-4-2, EN61000-4-3, EN55011 Group 1, EN61000-4-5, Class A, EN61326-1, EN 61010-1 (IEC 61010-1), Korean wireless regulations (Radio law:KC Mark), cULus:UL 61010-1/CSA C22.2 No.61010-1 | |
| Mount Type | Panel Mount | |
| Series | E5CC | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Solid State Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 0 | ||
Number of Outputs 1 | ||
Maximum Current 50A ac | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw Terminal block | ||
Control Type PID Controller | ||
Maximum Supply Voltage 24V ac/dc | ||
Controlled Phases 2 | ||
Digital Comms RS485 | ||
Maximum Voltage 250V | ||
Display Type 11 Segment | ||
IP Rating IP66, IP20, IP00 | ||
Length 9mm | ||
Width 48mm | ||
Standards/Approvals EN61000-4-6, EN61000-4-11, EN61000-4-4, EN61000-4-2, EN61000-4-3, EN55011 Group 1, EN61000-4-5, Class A, EN61326-1, EN 61010-1 (IEC 61010-1), Korean wireless regulations (Radio law:KC Mark), cULus:UL 61010-1/CSA C22.2 No.61010-1 | ||
Mount Type Panel Mount | ||
Series E5CC | ||
Panel Depth 60mm | ||
Omron E5CC Series PID Temperature Controller, 24V AC/DC Supply Voltage, -10 to +55°C Operating Temperature Range - E5CC-QX3D5M-003
Features & Benefits
Applications
What types of sensors can be connected to this controller?
How easy is it to configure the control outputs for different applications?
Can this device be used in extreme temperature environments?
What are the advantages of having multiple output types?
Related links
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount Controller 1 Input, 3 Output Solid State Relay 24V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac On-Off
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V On-Off
- Omron E5CC Panel Mount Controller 1 Input, 4 Output Solid State Relay 24V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller, 1 Output Relay 240V ac PID Controller
