Schneider Electric Wiser Surface Mount Temperature Control Module 1 Input, 1 Output Analogue 230V ac Temperature Control
- RS Stock No.:
- 272-7459
- Mfr. Part No.:
- CCTFR6700
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$120.56
(exc. GST)
$132.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.56 |
*price indicative
- RS Stock No.:
- 272-7459
- Mfr. Part No.:
- CCTFR6700
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Temperature Control Module | |
| Output Type | Analogue | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 65°C | |
| Control Type | Temperature Control | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac | |
| Digital Comms | Wireless Zigbee (2.4 GHz) | |
| Display Type | LED | |
| Maximum Voltage | 230V ac | |
| IP Rating | IP44 | |
| Length | 1.88km | |
| Width | 161mm | |
| Standards/Approvals | EN 300-328, EN 301-489-1, EN 60730-1, EN 60730-2-9 | |
| Series | Wiser | |
| Mount Type | Surface Mount | |
| Panel Depth | 30mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Temperature Control Module | ||
Output Type Analogue | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 16A | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 65°C | ||
Control Type Temperature Control | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac | ||
Digital Comms Wireless Zigbee (2.4 GHz) | ||
Display Type LED | ||
Maximum Voltage 230V ac | ||
IP Rating IP44 | ||
Length 1.88km | ||
Width 161mm | ||
Standards/Approvals EN 300-328, EN 301-489-1, EN 60730-1, EN 60730-2-9 | ||
Series Wiser | ||
Mount Type Surface Mount | ||
Panel Depth 30mm | ||
- COO (Country of Origin):
- GB
Schneider Electric CCTFR Series Temperature Control Module, 230V AC Supply Voltage, 1 Output Type - CCTFR6700
This temperature control module is designed for precise temperature management in various settings. With output capabilities of 230V AC, it ensures efficient operation in a wide temperature range from 0 to 65 °C. Measuring 65 x 161 mm and with a depth of 30 mm, this surface mount temperature module seamlessly integrates with existing systems.
Features & Benefits
• Analogue functionality provides reliable temperature adjustments
• Supports IP44 rating, ensuring protection from splashes
• Incorporates screw termination for secure connections
• Operates within a temperature range of 0 to 65 °C
• Compatible with the Wiser hub for enhanced automation
• Available communication module for network expansion
Applications
• Ideal for controlling heating systems in residential or commercial settings
• Utilised in automation projects needing precise temperature regulation
• Works effectively with heat control systems for industrial
• Suitable for environments requiring robust temperature monitoring
What is the maximum current this module can handle?
The module can manage a maximum switching current of 16 A on resistive loads and 3 A on inductive loads, making it suitable for various heating applications.
How does this device communicate with other components?
It utilises a wireless Zigbee communication network operating at 2.4 GHz, allowing for seamless integration with compatible devices.
What is the significance of the temperature range provided?
The temperature range of 0 to 65 °C enables precise control across diverse environments, catering to different heating requirements.
Can it be used in outdoor settings?
While it is equipped with an IP44 rating, suitable for some outdoor applications, it is recommended for installation in sheltered areas protected from direct exposure to the elements.
- RS Stock No. 0446159
- Mfr. Part No. SLEASLXXB
Each
$152.34
- RS Stock No. 0446129
- Mfr. Part No. SLASTXX
Each
$381.22
- RS Stock No. 2708828
- Mfr. Part No. 701090/0-01-25-02/000
Each
$399.86
- RS Stock No. 8771454
- Mfr. Part No. IC+ 902 12V 8A + NTC
Each
$213.64
Related links
- Schneider Electric SLEA Surface Mount Temperature Control Module, 1 Output Analogue 24V Temperature Control
- Emko ESM Panel Mount Temperature Control Module 1 Input OFF
- Schneider Electric SLAS Surface Mount Temperature Control Module, 2 Output Analogue 30V Temperature Control
- West Instruments P6100 Temperature Control Module 1 Input PID Controller
- ATC 550 DIN Rail Temperature Control Module 1 Input PID Controller
- Eurotherm 3200I Panel Mount Temperature Control Module 3 Input, 3 Output 264V ac Temperature Control
- Gefran GFX4 DIN Rail 10 Output Analogue/Digital 530V ac Temperature Control
- Schneider Electric SE8000 Temperature Control Module 7 Input, 9 Output 4 to 20 mA 24V ac Temperature Control











