Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc PID Controller
- RS Stock No.:
- 760-5396
- Mfr. Part No.:
- E5CC-CX3D5M-007
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,025.96
(exc. GST)
$1,128.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | $1,025.96 |
| 3 - 3 | $984.91 |
| 4 + | $943.87 |
*price indicative
- RS Stock No.:
- 760-5396
- Mfr. Part No.:
- E5CC-CX3D5M-007
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Maximum Current | 50A ac | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID Controller | |
| Terminal Type | Screw Terminal block | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | RS485 | |
| Display Type | 11 Segment | |
| Maximum Voltage | 250V | |
| IP Rating | IP00, IP66, IP20 | |
| Standards/Approvals | cULus:UL 61010-1/CSA C22.2 No.61010-1, EN61326-1, EN55011, Korean wireless regulations (KC Mark), EN 61010-1 (IEC 61010-1) | |
| Length | 9mm | |
| Width | 24mm | |
| Mount Type | Panel Mount | |
| Series | E5CC | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Maximum Current 50A ac | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID Controller | ||
Terminal Type Screw Terminal block | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms RS485 | ||
Display Type 11 Segment | ||
Maximum Voltage 250V | ||
IP Rating IP00, IP66, IP20 | ||
Standards/Approvals cULus:UL 61010-1/CSA C22.2 No.61010-1, EN61326-1, EN55011, Korean wireless regulations (KC Mark), EN 61010-1 (IEC 61010-1) | ||
Length 9mm | ||
Width 24mm | ||
Mount Type Panel Mount | ||
Series E5CC | ||
Panel Depth 60mm | ||
The E5CC-CX3D5M-007 model from Omron features a linear current output as well as a universal input. The controller also features 3 auxiliary outputs for expansion to suit almost any heating or cooling system. The screw terminals of the controller provide secure and easy to use connectivity to peripherals for a range of application uses.
Omron's E5CC-CX3D5M-007 model temperature controller also requires a PSU power supply to operate.24 V ac/dc
E5CC Digital Temperature Controller
Omrons E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC range of temperature controllers offer various configurations to exactly suit your program and application requirements for a reliable and easy to use system.
The controllers compact 48 x 48 mm unit is an industry standard size and can fit in to most typical system units for a fast and effortless installation. Featuring a large white PV display, the E5CCs large 15.2 mm LED characters provide increased visibility in any application.
PID control within the E5CC range can be set to separately control heating and cooling processes. This functionality allows for programming to control different systems with response characteristics specified to each application. Auto-tuning of PID control functions allow initial parameters to be configured quickly and easily for smooth fast installation and commissioning. The E5CC range also features standard ON/OFF control for more basic applications.
Features and Benefits
• Large white LCD display
• 15.2 mm characters
• Dual PV/SV 4-digit display
• 50 ms high-speed sampling
• Short 60 mm housing case
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
Approvals
CE
Related links
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Linear 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Linear 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input 2-PID Controller, PID
