Omron E5CD Panel Mount PID Temperature Controller 2 Input, 2 Output SSR, Solid State Relay, Logic 24V ac/dc PID

Subtotal (1 unit)*

$527.77

(exc. GST)

$580.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$527.77

*price indicative

RS Stock No.:
136-8646
Mfr. Part No.:
E5CD-QX2D6M-000
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Product Type

PID Temperature Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

50A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw Terminal block

Control Type

PID Controller

Maximum Supply Voltage

24V ac/dc

Digital Comms

RS485

Controlled Phases

1

Maximum Voltage

250V

Display Type

11 Segment

Width

48mm

Standards/Approvals

KC mark, EN 61010-1 (IEC 61010-1), cULus:UL 61010-1/CSA C22.2 No.61010-1, RCM

Length

48mm

IP Rating

IP66, IP00, IP20

Mount Type

Panel Mount

Series

E5CD

Input Type

Universal Input

Panel Depth

62mm

COO (Country of Origin):
CN

E5CD Digital Temperature Controllers


E5CD series digital PID temperature controllers optimise control by detecting status changes and satisfy both productivity and quality in various applications.

Features and Benefits


48 x48 mm

4-digit, dual displays PV/SV

Functions specialised for packaging machines

Functions specialised for water-cooled extruders

Indication data (power ON time, ambient temperature and output On/Off count)

Draw-out structure for easy maintenance

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy