Omron E5CD Panel Mount PID Temperature Controller 2 Input, 2 Output PNP 240V ac/dc PID Controller
- RS Stock No.:
- 136-8655
- Mfr. Part No.:
- E5CD-QX2D6M-002
- Brand:
- Omron
Subtotal (1 unit)*
$712.17
(exc. GST)
$783.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 8 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $712.17 |
*price indicative
- RS Stock No.:
- 136-8655
- Mfr. Part No.:
- E5CD-QX2D6M-002
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID Controller | |
| Terminal Type | Screw Terminal block | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | RS485 | |
| Controlled Phases | 1 | |
| Display Type | 11 Segment | |
| Maximum Voltage | 250V | |
| IP Rating | IP00, IP66, IP20 | |
| Width | 48mm | |
| Standards/Approvals | cULus:UL 61010-1/CSA C22.2 No.61010-1, RCM, EN 61010-1 (IEC 61010-1), KC mark | |
| Mount Type | Panel Mount | |
| Series | E5CD | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 3A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID Controller | ||
Terminal Type Screw Terminal block | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms RS485 | ||
Controlled Phases 1 | ||
Display Type 11 Segment | ||
Maximum Voltage 250V | ||
IP Rating IP00, IP66, IP20 | ||
Width 48mm | ||
Standards/Approvals cULus:UL 61010-1/CSA C22.2 No.61010-1, RCM, EN 61010-1 (IEC 61010-1), KC mark | ||
Mount Type Panel Mount | ||
Series E5CD | ||
Panel Depth 60mm | ||
- COO (Country of Origin):
- CN
E5CD Digital Temperature Controllers
E5CD series digital PID temperature controllers optimise control by detecting status changes and satisfy both productivity and quality in various applications.
Features and Benefits
48 x48 mm
4-digit, dual displays PV/SV
Functions specialised for packaging machines
Functions specialised for water-cooled extruders
Indication data (power ON time, ambient temperature and output On/Off count)
Draw-out structure for easy maintenance
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
- RS Stock No. 1368649
- Mfr. Part No. E5CD-QX2A6M-001
Each
$644.67
- RS Stock No. 1368654
- Mfr. Part No. E5CD-QX2A6M-002
Each
$650.33
Omron E5EC Panel Mount PID Temperature Controller 2 Input, 2 Output Linear 240V ac/dc PID Controller
- RS Stock No. 7605545
- Mfr. Part No. E5EC-CC4D5M-005
Each
$1,297.27
- RS Stock No. 1368659
- Mfr. Part No. E5ED-QX4D6M-000
Each
$708.68
Related links
- Omron E5CD Panel Mount PID Temperature Controller 2 Input 2-PID Controller, PID
- Omron E5CD Panel Mount PID Temperature Controller 2 Input, 2 Output PNP 240V ac PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input, 2 Output Voltage 24V ac/dc PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input 240 V ac PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input 2-PID Controller, PID
- Omron E5DC DIN Rail 2 Output Relay 26.4V ac/dc PID Controller











