Omron E5CC Panel Mount PID Temperature Controller 2 Input, 3 Output Relay 240V ac PID Controller
- RS Stock No.:
- 760-5277
- Distrelec Article No.:
- 300-69-250
- Mfr. Part No.:
- E5CC-RX3A5M-001
- Brand:
- Omron
Subtotal (1 unit)*
$587.82
(exc. GST)
$646.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 9 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $587.82 |
*price indicative
- RS Stock No.:
- 760-5277
- Distrelec Article No.:
- 300-69-250
- Mfr. Part No.:
- E5CC-RX3A5M-001
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 50A ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw Terminal block | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 240V ac | |
| Controlled Phases | 1 | |
| Digital Comms | RS485 | |
| Display Type | 11 Segment | |
| Maximum Voltage | 250V | |
| Standards/Approvals | EN61326-1, cULus:UL 61010-1/CSA C22.2 No.61010-1, EN 61010-1 (IEC 61010-1), KC mark | |
| IP Rating | IP20, IP00, IP66 | |
| Width | 48mm | |
| Length | 9mm | |
| Mount Type | Panel Mount | |
| Series | E5CC | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 50A ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw Terminal block | ||
Control Type PID Controller | ||
Maximum Supply Voltage 240V ac | ||
Controlled Phases 1 | ||
Digital Comms RS485 | ||
Display Type 11 Segment | ||
Maximum Voltage 250V | ||
Standards/Approvals EN61326-1, cULus:UL 61010-1/CSA C22.2 No.61010-1, EN 61010-1 (IEC 61010-1), KC mark | ||
IP Rating IP20, IP00, IP66 | ||
Width 48mm | ||
Length 9mm | ||
Mount Type Panel Mount | ||
Series E5CC | ||
Panel Depth 60mm | ||
Omron E5CC Series PID Temperature Controller, 48x48mm, IP66/IP20/IP00 - E5CC-RX3A5M-001
Features & Benefits
Applications
What power supply does this device require?
How can I mount this temperature controller?
What is the maximum operating temperature it can handle?
Is it suitable for outdoor applications?
- RS Stock No. 7553205
- Mfr. Part No. E5CC-QX3A5M-000
- RS Stock No. 7605289
- Mfr. Part No. E5CC-RX3A5M-003
- RS Stock No. 1065980
- Mfr. Part No. E5CC-QX2ABM-001
- RS Stock No. 7605299
- Mfr. Part No. E5CC-RX3A5M-006
Related links
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount Controller 1 Input, 3 Output Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller, 1 Output Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac/dc PID Controller










