Omron E5CC Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay, SSR, Logic 240V ac On-Off, PID
- RS Stock No.:
- 755-3201
- Mfr. Part No.:
- E5CC-QQ3D5M-000
- Brand:
- Omron
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$599.48
(exc. GST)
$659.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $599.48 | - |
| 3 - 3 | $575.49 | 4% |
| 4 + | $551.52 | 8% |
*price indicative
- RS Stock No.:
- 755-3201
- Mfr. Part No.:
- E5CC-QQ3D5M-000
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Solid State Relay, SSR, Logic | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | On-Off, PID Controller | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Heater Burnout Alarm (Option), Loop Burnout Alarm, SSR Failure | |
| Digital Comms | RS485 | |
| Maximum Voltage | 250V ac | |
| Length | 9mm | |
| Width | 48mm | |
| Standards/Approvals | EN61326-1, EN 61010-1 (IEC 61010-1), KC mark, cULus: UL 61010-1/CSA C22.2 No.61010-1, EN55011, EN61000-4-2/3/4/5/6/11 | |
| IP Rating | IP00, IP66, IP20 | |
| Series | E5CC | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Solid State Relay, SSR, Logic | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type On-Off, PID Controller | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Heater Burnout Alarm (Option), Loop Burnout Alarm, SSR Failure | ||
Digital Comms RS485 | ||
Maximum Voltage 250V ac | ||
Length 9mm | ||
Width 48mm | ||
Standards/Approvals EN61326-1, EN 61010-1 (IEC 61010-1), KC mark, cULus: UL 61010-1/CSA C22.2 No.61010-1, EN55011, EN61000-4-2/3/4/5/6/11 | ||
IP Rating IP00, IP66, IP20 | ||
Series E5CC | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Panel Depth 60mm | ||
Omron E5CC Series PID Temperature Controller, 20.4 to 26.4V Supply Voltage, Panel Mount - E5CC-QQ3D5M-000
Features & Benefits
Applications
Can it handle various sensor types for temperature measurement?
Will it maintain performance under extreme temperatures?
Is it easy to install in existing control systems?
Related links
- Omron E5CN-H Panel Mount PID Temperature Controller 2 Input SSR 2-PID
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V On-Off
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 24V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac On-Off
- Omron E5CC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac On-Off
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
