Omron E5ED Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 240V ac PID Controller

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
136-8658
Mfr. Part No.:
E5ED-QX4A6M-000
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Type

Relay

Product Type

PID Temperature Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

50A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw Terminal block

Control Type

PID Controller

Maximum Supply Voltage

240V ac

Digital Comms

RS485

Maximum Voltage

250V

Display Type

11 Segment

IP Rating

IP00, IP20, IP66

Standards/Approvals

Korean wireless regulations (Radio law:KC Mark), cULus:UL 61010-1/CSA C22.2 No.61010-1, EN 61010-1 (IEC 61010-1), RCM

Width

48mm

Mount Type

Panel Mount

Series

E5ED

Panel Depth

60mm

COO (Country of Origin):
CN

E5ED Digital Temperature Controllers


E5ED series digital PID temperature controllers optimise control by detecting status changes and satisfy both productivity and quality in various applications.

Features and Benefits


48 x 96 mm

4-digit, three-level displays PV, SV and MV displayed at the same time

Functions specialised for packaging machines

Functions specialised for water-cooled extruders

Indication data (power ON time, ambient temperature and output On/Off count)

Draw-out structure for easy maintenance

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges


Each
$781.17
Each
$1,604.64
Each
$712.17
Each
$671.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy