Omron E5CD Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac On-Off, 2-PID Controller, PID
- RS Stock No.:
- 136-8647
- Mfr. Part No.:
- E5CD-RX2A6M-001
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 136-8647
- Mfr. Part No.:
- E5CD-RX2A6M-001
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | On-Off, 2-PID Controller, PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Controlled Phases | 1 | |
| Maximum Voltage | 240V ac | |
| Display Type | 11 Segment Digital Display | |
| Standards/Approvals | UL, cULus, CSA | |
| IP Rating | IP66, IP20, IP00 | |
| Series | E5CD | |
| Input Type | Universal, Thermocouple, PT100, Analogue | |
| Mount Type | Panel Mount | |
| Panel Depth | 62mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type On-Off, 2-PID Controller, PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Controlled Phases 1 | ||
Maximum Voltage 240V ac | ||
Display Type 11 Segment Digital Display | ||
Standards/Approvals UL, cULus, CSA | ||
IP Rating IP66, IP20, IP00 | ||
Series E5CD | ||
Input Type Universal, Thermocouple, PT100, Analogue | ||
Mount Type Panel Mount | ||
Panel Depth 62mm | ||
- COO (Country of Origin):
- CN
E5CD Digital Temperature Controllers
E5CD series digital PID temperature controllers optimise control by detecting status changes and satisfy both productivity and quality in various applications.
Features and Benefits
48 x48 mm
4-digit, dual displays PV/SV
Functions specialised for packaging machines
Functions specialised for water-cooled extruders
Indication data (power ON time, ambient temperature and output On/Off count)
Draw-out structure for easy maintenance
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
- RS Stock No. 7390678
- Mfr. Part No. E5CN-HR2M-500 100-240 VAC
Each
$1,533.53
- RS Stock No. 7390681
- Mfr. Part No. E5CN-HR2MD-500 24VAC/DC
Each
$943.59
- RS Stock No. 1368651
- Mfr. Part No. E5CD-QX2D6M-001
Each
$590.16
- RS Stock No. 2153972
- Mfr. Part No. E5CC-CX3D5M-006
Each
$1,031.75
Related links
- Omron E5CD Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input 2-PID Controller, PID
- Omron E5CD Panel Mount PID Temperature Controller 2 Input, 2 Output PNP 240V ac PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input, 2 Output PNP 240V ac/dc PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input, 2 Output Voltage 24V ac/dc PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input 240 V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 3 Output Relay 240V ac PID Controller











