Gefran GFX4-IR Panel Mount Power Controller 6 Input, 4 Output Relay 480V ac On-Off, PID
- RS Stock No.:
- 822-675
- Mfr. Part No.:
- F056861/ GFX4-IR-30-0-2-F-E
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$3,743.61
(exc. GST)
$4,117.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $3,743.61 |
*price indicative
- RS Stock No.:
- 822-675
- Mfr. Part No.:
- F056861/ GFX4-IR-30-0-2-F-E
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | Relay | |
| Number of Inputs | 6 | |
| Number of Outputs | 4 | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 480V ac | |
| Firing Mode | Burst Firing, Phase Angle, Zero Crossing | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Current, Temperature Diagnostics, Voltage | |
| Energy measurement | Yes | |
| Controlled Phases | 3 | |
| Maximum Voltage | 480V ac | |
| Display Type | LED | |
| IP Rating | IP20 | |
| Length | 168mm | |
| Width | 131mm | |
| Standards/Approvals | UL | |
| Series | GFX4-IR | |
| Input Type | Digital, Universal | |
| Mount Type | Panel Mount | |
| Panel Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type Relay | ||
Number of Inputs 6 | ||
Number of Outputs 4 | ||
Maximum Current 16A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 480V ac | ||
Firing Mode Burst Firing, Phase Angle, Zero Crossing | ||
Digital Comms Modbus RTU | ||
Diagnostics Current, Temperature Diagnostics, Voltage | ||
Energy measurement Yes | ||
Controlled Phases 3 | ||
Maximum Voltage 480V ac | ||
Display Type LED | ||
IP Rating IP20 | ||
Length 168mm | ||
Width 131mm | ||
Standards/Approvals UL | ||
Series GFX4-IR | ||
Input Type Digital, Universal | ||
Mount Type Panel Mount | ||
Panel Depth 105mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0821574
- Mfr. Part No. F080134/ GFX4-IR-30-0-2-F-E8
- RS Stock No. 0821020
- Mfr. Part No. F053530/ GFX4-IR-60-0-2-0-C
- RS Stock No. 0822090
- Mfr. Part No. F061196/ GFX4-IR-60-0-2-F-M
- RS Stock No. 0820817
- Mfr. Part No. F051786/ GFX4-IR-80-0-2-0-P
Related links
- Gefran GFX4-IR Panel Mount Power Controller 6 Input PID
- Gefran GFX4-IR Panel Mount Power Controller 6 Input PID
- Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4-IR DIN Rail 4 Output Analog 24V dc PID
- Gefran GFX4-IR DIN Rail 4 Output Relay 24V dc PID
- Gefran GFX4-IR DIN Rail 4 Output Relay 480V ac On-Off PWM
- Gefran GFX4-IR DIN Rail 4 Output Relay 530V PID












