RS PRO Digital AC/DC Power Supply, 1-Output 175 V to 350V, 1000 VA, 2.5 A Max
- RS Stock No.:
- 642-961
- Brand:
- RS PRO
Subtotal (1 unit)*
$7,314.40
(exc. GST)
$8,045.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7 unit(s) shipping from 15 June 2026
Units | Per unit |
|---|---|
| 1 + | $7,314.40 |
*price indicative
- RS Stock No.:
- 642-961
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 350V | |
| Maximum Output Current | 2.5A | |
| Number of Outputs | 1 | |
| Power | 1000VA | |
| Minimum Supply Voltage | 90V ac | |
| Plug Type | UK, VDE | |
| Output Type | Digital | |
| Maximum Supply Voltage | 264V ac | |
| Minimum Operating Temperature | 0°C | |
| Supported Number of Displays | 1 | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Width | 285mm | |
| Standards/Approvals | EN 55011: 2016 +A1: 2017 Class A, EN 61000-3-2: 2014, EN 61000-3-3: 2013, EN 61000-4-11: 2004+A1:2017, EN 61000-4-2: 2009, EN 61000-4-3: 2006+A2:2010, EN 61000-4-4: 2012, EN 61000-4-5: 2014+A1:2017, EN 61000-4-6: 2014, EN 61000-4-8: 2010, EN 61010-1:2010, EN 61326-1, EN 61326-2-1, EN 61326-2-2 | |
| Height | 124mm | |
| Depth | 480mm | |
| Minimum Output Voltage | 175V | |
| Minimum Output Current | 5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 350V | ||
Maximum Output Current 2.5A | ||
Number of Outputs 1 | ||
Power 1000VA | ||
Minimum Supply Voltage 90V ac | ||
Plug Type UK, VDE | ||
Output Type Digital | ||
Maximum Supply Voltage 264V ac | ||
Minimum Operating Temperature 0°C | ||
Supported Number of Displays 1 | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Width 285mm | ||
Standards/Approvals EN 55011: 2016 +A1: 2017 Class A, EN 61000-3-2: 2014, EN 61000-3-3: 2013, EN 61000-4-11: 2004+A1:2017, EN 61000-4-2: 2009, EN 61000-4-3: 2006+A2:2010, EN 61000-4-4: 2012, EN 61000-4-5: 2014+A1:2017, EN 61000-4-6: 2014, EN 61000-4-8: 2010, EN 61010-1:2010, EN 61326-1, EN 61326-2-1, EN 61326-2-2 | ||
Height 124mm | ||
Depth 480mm | ||
Minimum Output Voltage 175V | ||
Minimum Output Current 5A | ||
- COO (Country of Origin):
- TW
RS PRO 1000 VA AC/DC Power Supply, 350 V Maximum Output Voltage
Features and Benefits
Wide Input Voltage Range: Operates efficiently between 90 V ac and 264 V ac, accommodating different power sources.
High Maximum Output Voltage: Delivers up to 350 V, suitable for high-voltage applications.
Single Output: Simplifies setup and integration into existing systems.
Compact Design: With dimensions of 480 mm x 285 mm x 124 mm, it fits easily into various setups.
Temperature Range: Operates effectively between 0 °C and 40 °C, suitable for diverse environments.
Compliance with Standards: Meets multiple EN standards, ensuring safety and reliability.
Applications
Laboratory testing
Power electronics
Telecommunications
Additional Information
Plug Type: Compatible with UK and VDE plugs, offering versatility in installation.
Why RS PRO?
Related links
- RS PRO Digital AC/DC Power Supply 2000 VA, 10 A Max
- Keysight Technologies Bench Power Supply 500 VA, 2.5 A Max
- Keysight Technologies Digital Bench Power Supply 3.3 kW, 11 A Max
- Keysight Technologies Bench Power Supply 2000 VA, 10 A Max
- RIGOL Digital Power Supply 200 W, 10 A Max
- Keysight Technologies Digital Bench Power Supply 800 W, 40 A Max
- RIGOL Digital Power Supply 150 W, 5 A Max
- RIGOL Digital Power Supply 150 W, 3 A Max
