Gefran GFX4-IR DIN Rail, Panel Mount Temperature Controller, 4 Output Relay 480V ac On-Off, PID, PWM

Subtotal (1 unit)*

$3,628.64

(exc. GST)

$3,991.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,628.64

*price indicative

RS Stock No.:
822-351
Mfr. Part No.:
F048958/ GFX4-IR-30-R-2-0-E
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Relay

Number of Outputs

4

Maximum Current

16A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Power

Control Type

On-Off, PID, PWM

Maximum Supply Voltage

480V ac

Auxiliary Power Supply

24 V

Diagnostics

Current, HB Alarm, Lba Alarm, Over Temperature, Voltage

Controlled Phases

3

Firing Mode

Burst Firing, Hsc, Pa, Zero Crossing

Energy measurement

Yes

Digital Comms

Ethernet/Modbus TCP

Maximum Voltage

530V ac

Display Type

LED Indicator

IP Rating

IP20

Series

GFX4-IR

Input Type

Universal Input

Mount Type

DIN Rail, Panel Mount

COO (Country of Origin):
IT
The Gefran robust power control solution designed for thermal applications, ensuring precise temperature management through Advanced control technology and extensive configurability across multiple zones.

Supports up to 30kW maximum power at 480V for effective load management

Features four independent control channels ensuring flexible operation for various thermal loads

Includes a range of digital communication protocols, enhancing integration into existing systems

Equipped with comprehensive diagnostic capabilities for real-time monitoring and early fault detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy