Omron ESAC Panel Mount Controller 1 Input, 4 Output 4 to 20 mA 240V ac PID, On-Off, 2-PID Controller
- RS Stock No.:
- 265-1596
- Mfr. Part No.:
- E5AC-CX4A5M-014
- Brand:
- Omron
Subtotal (1 unit)*
$1,555.66
(exc. GST)
$1,711.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,555.66 |
*price indicative
- RS Stock No.:
- 265-1596
- Mfr. Part No.:
- E5AC-CX4A5M-014
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | 4 to 20 mA | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID, On-Off, 2-PID Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Auxiliary Power Supply | 250 V ac | |
| Digital Comms | PROFIBUS, Modbus, ML-II, IP, Ethernet, EtherCAT, DeviceNet, CompoNet | |
| Display Type | 4 Digit, 11 Segment Digital Display | |
| Maximum Voltage | 240V ac | |
| IP Rating | IP66, IP20, IP00 | |
| Standards/Approvals | CSA, CE | |
| Length | 96mm | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Series | ESAC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type 4 to 20 mA | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID, On-Off, 2-PID Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Auxiliary Power Supply 250 V ac | ||
Digital Comms PROFIBUS, Modbus, ML-II, IP, Ethernet, EtherCAT, DeviceNet, CompoNet | ||
Display Type 4 Digit, 11 Segment Digital Display | ||
Maximum Voltage 240V ac | ||
IP Rating IP66, IP20, IP00 | ||
Standards/Approvals CSA, CE | ||
Length 96mm | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Series ESAC | ||
- COO (Country of Origin):
- CN
Related links
- Omron ESAC Panel Mount Controller 1 Input Solid State Relay 2-PID Controller, PID
- Omron ESAC Panel Mount Controller 1 Input Solid State Relay Logic 240V ac PID 2-PID
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Linear 240V ac PID Controller
- Omron E5CC Panel Mount Controller 1 Input, 4 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount Controller 1 Input, 4 Output Solid State Relay 24V ac/dc PID Controller
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 4 Output Linear 240V ac On-Off
- Gefran 1200 Panel Mount Controller 1 Input, 4 Output Relay 240V PID
- Gefran 600 Panel Mount Controller 1 Input, 4 Output Logic 240V PID
