Gefran GFX4-IR DIN Rail, Panel Mount Power Controller 4 Input, 4 Output Relay 24V dc PID
- RS Stock No.:
- 822-613
- Mfr. Part No.:
- F038671/ GFX4-IR-30-R-2-F-E1
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$4,666.00
(exc. GST)
$5,132.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 November 2026
Units | Per unit |
|---|---|
| 1 + | $4,666.00 |
*price indicative
- RS Stock No.:
- 822-613
- Mfr. Part No.:
- F038671/ GFX4-IR-30-R-2-F-E1
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | Relay | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 24V dc | |
| Digital Comms | RS485 Modbus RTU | |
| Auxiliary Power Supply | 24 V dc | |
| Diagnostics | HB Alarm, Lba Alarm | |
| Controlled Phases | 4 | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | UL | |
| Width | 109.5mm | |
| Length | 140mm | |
| Input Type | 0 to 10 V, J, K, Linear 0 to 60 Mv, R, RTD, S, T, Thermocouple | |
| Mount Type | DIN Rail, Panel Mount | |
| Series | GFX4-IR | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type Relay | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Maximum Current 16A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 24V dc | ||
Digital Comms RS485 Modbus RTU | ||
Auxiliary Power Supply 24 V dc | ||
Diagnostics HB Alarm, Lba Alarm | ||
Controlled Phases 4 | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Standards/Approvals UL | ||
Width 109.5mm | ||
Length 140mm | ||
Input Type 0 to 10 V, J, K, Linear 0 to 60 Mv, R, RTD, S, T, Thermocouple | ||
Mount Type DIN Rail, Panel Mount | ||
Series GFX4-IR | ||
- COO (Country of Origin):
- IT
Related links
- Gefran GFX4-IR DIN Rail 4 Output Logic 24V dc PID
- Gefran GFX4-IR DIN Rail 4 Output Relay 24V dc PID
- Gefran GFX4-IR DIN Rail 4 Output Analog 24V dc PID
- Gefran GFX4-IR DIN Rail 4 Output Relay 530V PID
- Gefran GFX4-IR DIN Rail 4 Output Relay 480V ac On-Off PWM
- Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail 4 Output Triac 24V dc PID
- Gefran GFX4-IR DIN Rail Temperature Controller 10 Input, 6 Output Relay Output 480V PID
