Gefran GFX4-IR Panel Mount Power Controller 6 Input, 4 Output Relay 480V ac On-Off, PID

N

This image is representative of the product range

Subtotal (1 unit)*

$4,578.75

(exc. GST)

$5,036.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,578.75

*price indicative

RS Stock No.:
821-574
Mfr. Part No.:
F080134/ GFX4-IR-30-0-2-F-E8
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

Relay

Number of Inputs

6

Number of Outputs

4

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

480V ac

Firing Mode

Burst Firing, Phase Angle, Zero Crossing

Digital Comms

Modbus RTU

Controlled Phases

3

Energy measurement

Yes

Diagnostics

Current, Temperature Diagnostics, Voltage

Maximum Voltage

480V ac

Display Type

LED

Length

168mm

Width

131mm

Standards/Approvals

UL

IP Rating

IP20

Input Type

Universal

Mount Type

Panel Mount

Series

GFX4-IR

Panel Depth

105mm

COO (Country of Origin):
IT
The Gefran modular power controller designed for efficient management of infrared lamps and inductive loads, offering Advanced control functionalities in a Compact unit.

Integrated current transformers enhance monitoring capabilities

Four PID temperature controllers enable precise control over heating processes

Modbus RTU communication port allows seamless integration into existing systems

Support for various communication protocols including Ethernet and Profibus facilitates versatility

  • RS Stock No. 0821020
  • Mfr. Part No. F053530/ GFX4-IR-60-0-2-0-C
Each
$3,702.64
  • RS Stock No. 0820817
  • Mfr. Part No. F051786/ GFX4-IR-80-0-2-0-P
Each
$4,011.85
  • RS Stock No. 0822090
  • Mfr. Part No. F061196/ GFX4-IR-60-0-2-F-M
Each
$3,462.13
  • RS Stock No. 0820824
  • Mfr. Part No. F052025/ GFX4-IR-80-0-2-0-0
Each
$3,222.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy