Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- RS Stock No.:
- 822-495
- Mfr. Part No.:
- F029637/ 1200-RDW0-01-0-0
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,168.48
(exc. GST)
$1,285.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,168.48 |
*price indicative
- RS Stock No.:
- 822-495
- Mfr. Part No.:
- F029637/ 1200-RDW0-01-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 50mA | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 27V ac/dc | |
| Diagnostics | Self Diagnosis | |
| Energy measurement | No | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED | |
| Length | 96mm | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | C/UL/US, CE | |
| Input Type | PNP/NPN | |
| Mount Type | Panel Mount | |
| Series | 1200 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 50mA | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Maximum Supply Voltage 27V ac/dc | ||
Diagnostics Self Diagnosis | ||
Energy measurement No | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED | ||
Length 96mm | ||
Width 48mm | ||
IP Rating IP65 | ||
Standards/Approvals C/UL/US, CE | ||
Input Type PNP/NPN | ||
Mount Type Panel Mount | ||
Series 1200 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controller designed for precise temperature control applications. It features a versatile universal input and a range of configurable outputs, making it Ideal for various industrial environments.
Universal input can be configured from the faceplate for multiple signal types
Accuracy of better than 0.2% f.s. ensures reliable performance
Offers control outputs in relay, logic, Triac, or continuous formats
Three configurable alarms enhance operational safety and monitoring
- RS Stock No. 0821479
- Mfr. Part No. F078637/ 1200-RRDR-02-2-0
Each
$1,279.72
- RS Stock No. 0822467
- Mfr. Part No. F093445/ 1200-RDCR-01-2-0
Each
$1,290.98
- RS Stock No. 0821764
- Mfr. Part No. F041206/ 1200-RRRR-00-2-0
Each
$1,109.74
- RS Stock No. 0821584
- Mfr. Part No. F080382/ 1200-RDWD-01-0-0
Each
$1,219.73
Related links
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- Gefran 1200 DIN 3 Output Analog Relay 27V ac/dc PID
- Gefran 1200 DIN Rail Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN 4 Output Relay 27V ac/dc PID
- Gefran 1200 DIN Rail Controller 2 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller










