Gefran 1200 DIN Rail Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 821-738
- Mfr. Part No.:
- F031325/ 1200-RDRR-01-0-0
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,089.75
(exc. GST)
$1,198.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,089.75 |
*price indicative
- RS Stock No.:
- 821-738
- Mfr. Part No.:
- F031325/ 1200-RDRR-01-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | Modbus RTU | |
| Display Type | LED Indicator | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Standards/Approvals | CE | |
| Width | 48mm | |
| Input Type | Current/Voltage | |
| Series | 1200 | |
| Mount Type | DIN Rail | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Diagnostics Self Diagnosis | ||
Digital Comms Modbus RTU | ||
Display Type LED Indicator | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Length 96mm | ||
Standards/Approvals CE | ||
Width 48mm | ||
Input Type Current/Voltage | ||
Series 1200 | ||
Mount Type DIN Rail | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controller designed for precise temperature control in various industrial applications. With a robust user Interface and configurable inputs, it ensures accurate and reliable performance tailored to specific operational needs.
Universal input configurable from the faceplate for diverse signal types
Accuracy of better than 0.2% f.s. under nominal conditions
Multiple control output options: relay, logic, Triac or continuous
Up to 4 freely configurable outputs for optimal application flexibility
- RS Stock No. 0820648
- Mfr. Part No. F071293/ 1200-RDCR-01-0-0
Each
$1,121.00
- RS Stock No. 0822258
- Mfr. Part No. F074965/ 1200-RDWR-02-0-0
Each
$1,259.71
- RS Stock No. 0820816
- Mfr. Part No. F051745/ 1200-RDCR-00-0-0
Each
$971.03
- RS Stock No. 0821709
- Mfr. Part No. F030768/ 1200-RRRR-01-0-0
Each
$1,089.75
Related links
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Control
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID












