Gefran 1200 DIN Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 820-648
- Mfr. Part No.:
- F071293/ 1200-RDCR-01-0-0
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,121.00
(exc. GST)
$1,233.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,121.00 |
*price indicative
- RS Stock No.:
- 820-648
- Mfr. Part No.:
- F071293/ 1200-RDCR-01-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED Indicator | |
| Maximum Voltage | 240V ac/dc | |
| Width | 48mm | |
| Length | 96mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Input Type | RTD | |
| Mount Type | DIN | |
| Series | 1200 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Self Diagnosis | ||
Display Type LED Indicator | ||
Maximum Voltage 240V ac/dc | ||
Width 48mm | ||
Length 96mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Input Type RTD | ||
Mount Type DIN | ||
Series 1200 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controller designed for precise temperature management in various applications. It features a universal input and configurable outputs to suit diverse industrial control needs.
Universal input configuration allows for a wide range of signal types
Accuracy exceeds 0.2% f.s. under nominal conditions for reliable performance
Supports multiple control output types, including relay, logic, and continuous
Includes configurable alarm functions for enhanced monitoring capabilities
Rapid configuration is possible via PC with Winstrum for user convenience
- RS Stock No. 0822258
- Mfr. Part No. F074965/ 1200-RDWR-02-0-0
Each
$1,259.71
- RS Stock No. 0821709
- Mfr. Part No. F030768/ 1200-RRRR-01-0-0
Each
$1,089.75
- RS Stock No. 0820800
- Mfr. Part No. F026419/ 1200-RRRR-00-0-0
Each
$939.79
- RS Stock No. 0821738
- Mfr. Part No. F031325/ 1200-RDRR-01-0-0
Each
$1,089.75
Related links
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input Relay 27V ac/dc On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Rail Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller












