Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- RS Stock No.:
- 822-570
- Mfr. Part No.:
- F026723/ 1200-RDW0-00-0-1
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,007.28
(exc. GST)
$1,108.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,007.28 |
*price indicative
- RS Stock No.:
- 822-570
- Mfr. Part No.:
- F026723/ 1200-RDW0-00-0-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 50mA | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Energy measurement | No | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED | |
| Width | 48mm | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Standards/Approvals | C/UL/US, CE | |
| Series | 1200 | |
| Mount Type | Panel Mount | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 50mA | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Energy measurement No | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED | ||
Width 48mm | ||
Length 96mm | ||
IP Rating IP65 | ||
Standards/Approvals C/UL/US, CE | ||
Series 1200 | ||
Mount Type Panel Mount | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran controller designed for precise temperature regulation in various industrial applications, featuring universal input and Advanced control output options to enhance operational efficiency.
Universal input configurable from the faceplate for versatile applications
High accuracy of better than 0.2% f.s. under nominal conditions
Multiple control outputs including relay, Triac and continuous for diverse functionalities
Configurable alarms and isolated digital inputs ensure operational flexibility
Rapid configuration capability via PC with Winstrum software simplifies setup
- RS Stock No. 0821623
- Mfr. Part No. F027916/ 1200-RTDR-02-0-1
Each
$1,222.21
- RS Stock No. 0820780
- Mfr. Part No. F024890/ 1200-RD00-02-2-1
Each
$1,155.99
- RS Stock No. 0821647
- Mfr. Part No. F037892/ 1200-RRRR-02-2-1
Each
$1,278.47
- RS Stock No. 0822021
- Mfr. Part No. F044421/ 1200-RRDR-00-0-1
Each
$918.55
Related links
- Gefran 1200 Panel Temperature Controller 2 Input Relay Output 240V ac/dc PID
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- Gefran 1200 Panel PID Temperature Controller Relay 240V ac/dc On-Off
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1200 Panel PID Temperature Controller 2 Input, 3 Output Relay 240V ac On-Off
- Gefran 1200 Panel PID Temperature Controller 2 Input, 2 Output Relay 240V ac On-Off
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Rail Controller 2 Input, 3 Output Relay 240V ac/dc Temperature Controller











