Gefran 1200 DIN, Panel Mount Controller 2 Input, 4 Output Relay 27V ac/dc PID
- RS Stock No.:
- 822-009
- Mfr. Part No.:
- F042870/ 1200-RRRR-01-2-1
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,248.47
(exc. GST)
$1,373.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,248.47 |
*price indicative
- RS Stock No.:
- 822-009
- Mfr. Part No.:
- F042870/ 1200-RRRR-01-2-1
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 27V ac/dc | |
| Controlled Phases | 1 | |
| Diagnostics | Lba Alarm | |
| Digital Comms | RS485 | |
| Auxiliary Power Supply | 27 V ac/dc | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Width | 46mm | |
| Length | 96mm | |
| Standards/Approvals | UL | |
| Series | 1200 | |
| Mount Type | DIN, Panel Mount | |
| Input Type | Linear Input, Type K/S/J/T/N/R/B/E Thermocouple | |
| Panel Depth | 108mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 27V ac/dc | ||
Controlled Phases 1 | ||
Diagnostics Lba Alarm | ||
Digital Comms RS485 | ||
Auxiliary Power Supply 27 V ac/dc | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED | ||
IP Rating IP65 | ||
Width 46mm | ||
Length 96mm | ||
Standards/Approvals UL | ||
Series 1200 | ||
Mount Type DIN, Panel Mount | ||
Input Type Linear Input, Type K/S/J/T/N/R/B/E Thermocouple | ||
Panel Depth 108mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran 1200 DIN 4 Output Continuous, Relay 27V ac/dc PID
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN 4 Output Analog Relay 27V ac/dc PID
- Gefran 1200 DIN Controller 2 Input P PID Heating and Cooling
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1200 DIN 4 Output Continuous, Relay 240V ac/dc PID
- Gefran 1200 DIN 3 Output Analog Relay 27V ac/dc PID
- Gefran 1200 DIN 3 Output Continuous, Relay 27V ac/dc PID
