Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- RS Stock No.:
- 821-584
- Mfr. Part No.:
- F080382/ 1200-RDWD-01-0-0
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,219.73
(exc. GST)
$1,341.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,219.73 |
*price indicative
- RS Stock No.:
- 821-584
- Mfr. Part No.:
- F080382/ 1200-RDWD-01-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 50mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 27V ac/dc | |
| Energy measurement | No | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Standards/Approvals | C/UL/US, CE | |
| Length | 96mm | |
| Width | 48mm | |
| Input Type | PNP/NPN | |
| Series | 1200 | |
| Mount Type | Panel Mount | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 50mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Maximum Supply Voltage 27V ac/dc | ||
Energy measurement No | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED | ||
IP Rating IP65 | ||
Standards/Approvals C/UL/US, CE | ||
Length 96mm | ||
Width 48mm | ||
Input Type PNP/NPN | ||
Series 1200 | ||
Mount Type Panel Mount | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controller offers precise temperature management with versatile input options, making it suitable for diverse applications including automation processes.
Universal input allows for easy configuration via the faceplate
Boasts accuracy better than 0.2% under nominal conditions
Offers relay, logic, Triac, or continuous control outputs
Features configurable alarms with three available options
Supports RS485 serial communication with MODBUS RTU protocol
Includes Rapid configuration capabilities with the Winstrum software
Provides four freely configurable outputs for versatile functionality
Supports multiple thermocouple types for comprehensive input support
- RS Stock No. 0821479
- Mfr. Part No. F078637/ 1200-RRDR-02-2-0
Each
$1,279.72
- RS Stock No. 0821764
- Mfr. Part No. F041206/ 1200-RRRR-00-2-0
Each
$1,109.74
- RS Stock No. 0822467
- Mfr. Part No. F093445/ 1200-RDCR-01-2-0
Each
$1,290.98
- RS Stock No. 0822495
- Mfr. Part No. F029637/ 1200-RDW0-01-0-0
Each
$1,168.48
Related links
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1200 DIN 4 Output Analog Relay 27V ac/dc PID
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN 4 Output Relay 27V ac/dc PID
- Gefran 1200 DIN Controller 2 Input Relay 27V ac/dc On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN 4 Output Continuous, Relay 27V ac/dc PID











