Gefran 1200 DIN Rail Controller 2 Input, 3 Output Relay 240V ac/dc Temperature Controller

This image is representative of the product range

Subtotal (1 unit)*

$1,157.25

(exc. GST)

$1,272.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,157.25

*price indicative

RS Stock No.:
820-772
Mfr. Part No.:
F024392/ 1200-RDW0-01-0-1
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

2

Number of Outputs

3

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

240V ac/dc

Digital Comms

Modbus RTU

Diagnostics

Self Diagnosis

Maximum Voltage

240V ac/dc

Display Type

LED Indicator

IP Rating

IP65

Standards/Approvals

CE

Width

48mm

Length

96mm

Input Type

Current/Voltage

Mount Type

DIN Rail

Series

1200

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran microprocessor controller designed for precise monitoring and control applications in various industrial settings. It offers universal input configurations and readily supports various control outputs for enhanced functionality.

Universal input configurable from the front panel

Accuracy exceeds 0.2% f.s. under nominal conditions

Three alarms with fully configurable functions

Supports auxiliary input for current transformer monitoring

  • RS Stock No. 0821539
  • Mfr. Part No. F024895/ 1200-RDR0-02-0-1
Each
$1,047.28
  • RS Stock No. 0822586
  • Mfr. Part No. F028581/ 1200-RDD0-02-0-1
Each
$1,037.27
Each
$986.05
Each
$928.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy