Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 240V ac On-Off

N

This image is representative of the product range

Subtotal (1 unit)*

$657.34

(exc. GST)

$723.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$657.34

*price indicative

RS Stock No.:
822-436
Mfr. Part No.:
F082504/ 650-R-D00-00000-1-G
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analogue/Digital

Product Type

PID Temperature Controller

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Diagnostics

Short Circuit

Digital Comms

Modbus RTU

Auxiliary Power Supply

5 W

Controlled Phases

3

Energy measurement

Yes

Maximum Voltage

240V ac/dc

Display Type

LED

IP Rating

IP65

Standards/Approvals

CE, EAC, UL

Width

40mm

Length

40mm

Series

650 Series

Mount Type

DIN

Input Type

Linear Input

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran control device provides precise temperature regulation and Advanced functionality for automated systems, ensuring reliability in demanding environments with easy configuration and diagnostics features.

Operator Interface with large customisable LCD display

Offers easy guided configuration, even when powered off

Complete diagnostics and energy monitoring for system efficiency

Supports multiple thermocouple and resistance thermometer inputs

Four relay outputs allow for versatile control options

  • RS Stock No. 0821946
  • Mfr. Part No. F090105/ 650-R-R00-01011-1-G
Each
$992.27
  • RS Stock No. 0822022
  • Mfr. Part No. F044489/ 650-D-RR0-00201-1-G
Each
$953.55
  • RS Stock No. 0822105
  • Mfr. Part No. F062956/ 650-D-RR0-01011-1-G
Each
$1,062.29
  • RS Stock No. 0820940
  • Mfr. Part No. F094808/ 650-R-RRR-00201-1-G
Each
$1,079.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy