Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 240V ac On-Off

N

This image is representative of the product range

Subtotal (1 unit)*

$1,079.74

(exc. GST)

$1,187.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,079.74

*price indicative

RS Stock No.:
820-940
Mfr. Part No.:
F094808/ 650-R-RRR-00201-1-G
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analogue/Digital

Product Type

PID Temperature Controller

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Controlled Phases

3

Diagnostics

Short Circuit

Energy measurement

Yes

Digital Comms

Modbus RTU

Auxiliary Power Supply

5 W

Maximum Voltage

240V ac/dc

Display Type

LED

Width

40mm

IP Rating

IP65

Length

40mm

Standards/Approvals

CE, EAC, UL

Input Type

Linear Input

Mount Type

DIN

Series

650 Series

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran sophisticated temperature controller designed for precise control applications. It integrates Advanced diagnostics, multiple input types, and programmable functionalities to enhance operational efficiency in various industrial environments.

Operator Interface features a large customisable LCD display

Configurable for thermocouples, resistance thermometers, and linear inputs

Includes comprehensive diagnostics for accurate troubleshooting

Supports up to four programmable setpoints for versatile application

  • RS Stock No. 0821946
  • Mfr. Part No. F090105/ 650-R-R00-01011-1-G
Each
$992.27
  • RS Stock No. 0822022
  • Mfr. Part No. F044489/ 650-D-RR0-00201-1-G
Each
$953.55
  • RS Stock No. 0822105
  • Mfr. Part No. F062956/ 650-D-RR0-01011-1-G
Each
$1,062.29
  • RS Stock No. 0822436
  • Mfr. Part No. F082504/ 650-R-D00-00000-1-G
Each
$657.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy