Gefran 650 Series DIN PID Temperature Controller 1 Input, 4 Output Analogue/Digital 240V ac On-Off
- RS Stock No.:
- 820-926
- Mfr. Part No.:
- F084622/ 650-D-RRR-01011-1-LFG
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,235.96
(exc. GST)
$1,359.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,235.96 |
*price indicative
- RS Stock No.:
- 820-926
- Mfr. Part No.:
- F084622/ 650-D-RRR-01011-1-LFG
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analogue/Digital | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 5 W | |
| Diagnostics | Short Circuit | |
| Controlled Phases | 3 | |
| Energy measurement | Yes | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED | |
| Width | 40mm | |
| Standards/Approvals | CE, EAC, UL | |
| IP Rating | IP65 | |
| Length | 40mm | |
| Series | 650 Series | |
| Mount Type | DIN | |
| Input Type | Linear Input | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analogue/Digital | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 5 W | ||
Diagnostics Short Circuit | ||
Controlled Phases 3 | ||
Energy measurement Yes | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED | ||
Width 40mm | ||
Standards/Approvals CE, EAC, UL | ||
IP Rating IP65 | ||
Length 40mm | ||
Series 650 Series | ||
Mount Type DIN | ||
Input Type Linear Input | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0822066
- Mfr. Part No. F060566/ 650-D-R00-00120-1-G
- RS Stock No. 0822067
- Mfr. Part No. F060567/ 650-D-RR0-00200-1-G
- RS Stock No. 0822726
- Mfr. Part No. F065811/ 650-D-RRR-00201-0-LFG
- RS Stock No. 0822724
- Mfr. Part No. F065809/ 650-D-RRR-00220-0-LFG
Related links
- Gefran 650 Series DIN PID Temperature Controller 2 Input, 4 Output Analogue/Digital 27V ac On-Off
- Gefran 650 Series DIN PID Temperature Controller 4 Input, 4 Output Analogue/Digital 27V ac On-Off
- Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 27V ac On-Off
- Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 240V ac On-Off
- Gefran 650 Series DIN PID Temperature Controller 3 Input, 4 Output Analogue/Digital 27V ac On-Off
- Gefran 650 Series DIN PID Temperature Controller 3 Input, 3 Output Analogue/Digital 240V ac On-Off
- Gefran 650 Series DIN PID Temperature Controller 3 Input, 2 Output Analogue/Digital 240V ac On-Off
- Gefran 650 Series DIN PID Temperature Controller 2 Input, 3 Output Analogue/Digital 240V ac On-Off











